IRFZ44VZS
Description: Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3

Overview of IRFZ44VZS by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRFZ44VZS by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFZ44VZS by International Rectifier

IRFZ44VZS
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
73 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
57 A
Drain-source On Resistance-Max
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
92 W
Pulsed Drain Current-Max (IDM)
230 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFZ44VZS
    International Rectifier
    Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3
    VS

Alternate Parts for IRFZ44VZS

This table gives cross-reference parts and alternative options found for IRFZ44VZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ44VZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AUIRFZ44VZS Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLAINT, PLASTIC, D2PAK-3 Infineon Technologies AG IRFZ44VZS vs AUIRFZ44VZS
IRFZ44VZSTRL Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRFZ44VZS vs IRFZ44VZSTRL
IRFZ44VZSTRRPBF Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFZ44VZS vs IRFZ44VZSTRRPBF
IRFZ44VZSPBF Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFZ44VZS vs IRFZ44VZSPBF
AUIRFZ44VZSTRR Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLAINT, PLASTIC, D2PAK-3 International Rectifier IRFZ44VZS vs AUIRFZ44VZSTRR
AUIRFZ44VZS Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLAINT, PLASTIC, D2PAK-3 International Rectifier IRFZ44VZS vs AUIRFZ44VZS
IRFZ44VZSPBF Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRFZ44VZS vs IRFZ44VZSPBF
Part Number Description Manufacturer Compare
RF1S42N03LSM9A 42A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Intersil Corporation IRFZ44VZS vs RF1S42N03LSM9A
RFD16N02LSM 16A, 20V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC IRFZ44VZS vs RFD16N02LSM
RF1S42N03LSM 42A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC IRFZ44VZS vs RF1S42N03LSM
RF1S640SM 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC IRFZ44VZS vs RF1S640SM
MTB60N05HDL 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 Rochester Electronics LLC IRFZ44VZS vs MTB60N05HDL
RFD14N06LSM 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRFZ44VZS vs RFD14N06LSM
RFD16N06LESM 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC IRFZ44VZS vs RFD16N06LESM
RFD15N06LESM 15A, 60V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC IRFZ44VZS vs RFD15N06LESM
RF1S50N06LESM9A 50A, 80V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Intersil Corporation IRFZ44VZS vs RF1S50N06LESM9A
PSMN015-60PS 50A, 60V, 0.0148ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors IRFZ44VZS vs PSMN015-60PS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFZ44VZS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFZ44VZS by International Rectifier

Select Manufacturer
Which Manufacturer of IRFZ44VZS would you like to use for your alert(s)?
  • Please alert me when IRFZ44VZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFZ44VZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFZ44VZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFZ44VZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFZ44VZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFZ44VZS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: