Part Details for PSMN009-100B,118 by NXP Semiconductors
Overview of PSMN009-100B,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN009-100B,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN009-100B - 75A, 100V, 0.0088ohm, N-Channel Power MOSFET, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 13953 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for PSMN009-100B,118
PSMN009-100B,118 CAD Models
PSMN009-100B,118 Part Data Attributes:
|
PSMN009-100B,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN009-100B,118
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN009-100B,118
This table gives cross-reference parts and alternative options found for PSMN009-100B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN009-100B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4410TRRPBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRRPBF |
IRFS4410 | Power Field-Effect Transistor, 96A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410 |
IRFS4410PBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410PBF |
IRFS4410TRLPBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | PSMN009-100B,118 vs IRFS4410TRLPBF |
IRFS4410PBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | PSMN009-100B,118 vs IRFS4410PBF |
IRFS4410TRLPBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRLPBF |
PSMN009-100B | Power Field-Effect Transistor | Nexperia | PSMN009-100B,118 vs PSMN009-100B |
PSMN009-100B,118 | N-channel TrenchMOS SiliconMAX standard level FET@en-us D2PAK 3-Pin | Nexperia | PSMN009-100B,118 vs PSMN009-100B,118 |
IRFS4410TRL | Power Field-Effect Transistor, 96A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRL |