-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS SiliconMAX standard level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4072
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN009-100B,118 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
2156-PSMN009-100B,118-1727-ND
|
DigiKey | NEXPERIA PSMN009-100B - 75A, 100 Min Qty: 241 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3762 In Stock |
|
$1.2500 | Buy Now |
DISTI #
1727-5268-1-ND
|
DigiKey | MOSFET N-CH 100V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2445 / $2.8700 | Buy Now |
DISTI #
PSMN009-100B,118
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN009-100B,118) Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 / $1.4246 | Buy Now |
DISTI #
771-PSMN009-100B118
|
Mouser Electronics | MOSFET PSMN009-100B/SOT404/D2PAK RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | PSMN009-100B/D2PAK/REEL13// RoHS: Exempt pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Rochester Electronics | PSMN009-100B - 75A, 100V, 0.0088ohm, N-Channel Power MOSFET, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 3762 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
PSMN009-100B.118
|
TME | Transistor: N-MOSFET, unipolar, 100V, 75A, Idm: 400A, 230W Min Qty: 1 | 0 |
|
$1.6900 / $2.5300 | RFQ |
DISTI #
PSMN009-100B,118
|
Avnet Silica | Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN009-100B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN009-100B,118
|
EBV Elektronik | Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN009-100B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN009-100B,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN009-100B,118
Nexperia
N-channel TrenchMOS SiliconMAX standard level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN009-100B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN009-100B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4410 | Power Field-Effect Transistor, 96A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | PSMN009-100B,118 vs IRFS4410 |
IRFS4410TRR | Power Field-Effect Transistor, 96A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRR |
IRFS4410PBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | PSMN009-100B,118 vs IRFS4410PBF |
IRFS4410TRL | Power Field-Effect Transistor, 96A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRL |
PSMN009-100B | Power Field-Effect Transistor | Nexperia | PSMN009-100B,118 vs PSMN009-100B |
IRFS4410TRLPBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410TRLPBF |
PSMN009-100B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | NXP Semiconductors | PSMN009-100B,118 vs PSMN009-100B,118 |
PSMN009-100B | TRANSISTOR 75 A, 100 V, 0.0088 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN009-100B,118 vs PSMN009-100B |
IRFS4410PBF | Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PSMN009-100B,118 vs IRFS4410PBF |