Part Details for PSK-S60B-24-PB by CUI Inc
Overview of PSK-S60B-24-PB by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP89FS60BFG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/P-LQFP64-1414-0.80-002 | |
TMP89FS60BUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/P-LQFP64-1010-0.50-003 |
Price & Stock for PSK-S60B-24-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PSK-S60B-24-PB-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 26 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$51.0708 | Buy Now |
DISTI #
490-PSK-S60B-24-PB
|
Mouser Electronics | AC/DC Power Modules ac-dc, 60 W, 24 Vdc, single output, encapsulated, power boost RoHS: Compliant | 0 |
|
$49.5900 / $49.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks Container: Box | 0Box |
|
$44.1700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 60 W - 24 VDC - Single Output - Encapsulated - Power Boost RoHS: Compliant | 0 |
|
$45.5000 / $63.1600 | Buy Now |
DISTI #
000000000006362352
|
Sager | AC/DC Power Modules ac-dc, 60 W, 24 Vdc, single output, encapsulated, power boost Min Qty: 1 | 0 |
|
$48.5900 / $56.6800 | Buy Now |
Part Details for PSK-S60B-24-PB
PSK-S60B-24-PB CAD Models
PSK-S60B-24-PB Part Data Attributes
|
PSK-S60B-24-PB
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S60B-24-PB
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | S-XXMA-T6 | |
Length | 54.25 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 36.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 54.25 mm |