Part Details for PSK-S3-9-DIN by CUI Inc
Overview of PSK-S3-9-DIN by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for PSK-S3-9-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006362320
|
Sager | DIN Rail Power Supplies 3W 9V 330mA DIN-rail Mount Min Qty: 1 | 0 |
|
$14.5100 / $15.8500 | Buy Now |
Part Details for PSK-S3-9-DIN
PSK-S3-9-DIN CAD Models
PSK-S3-9-DIN Part Data Attributes
|
PSK-S3-9-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S3-9-DIN
CUI Inc
9 Vdc, 0.33 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UKCA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.33 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for PSK-S3-9-DIN
This table gives cross-reference parts and alternative options found for PSK-S3-9-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-S3-9-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-3-S9 | Board Mount AC-DC Power Supply, 9 Vdc, 0.333 A, 3 W | CUI Inc | PSK-S3-9-DIN vs PBO-3-S9 |
PSK-S3-9-L | Chassis Mount Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | PSK-S3-9-DIN vs PSK-S3-9-L |
IRM-03-9S | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-26/14 | Mean Well | PSK-S3-9-DIN vs IRM-03-9S |
PSK-S3-9 | Board Mount AC-DC Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | PSK-S3-9-DIN vs PSK-S3-9 |
PBO-3-S9-B | Board Mount AC-DC Power Supply, 9 Vdc, 0.333 A, 3 W | CUI Inc | PSK-S3-9-DIN vs PBO-3-S9-B |