Part Details for IRM-03-9S by Mean Well
Overview of IRM-03-9S by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRM-03-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0383
|
Newark | Power Supply, Ac-Dc, 9V, 0.333A Rohs Compliant: Yes |Mean Well IRM-03-9S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
IRM-03-9S-ND
|
DigiKey | AC/DC CONVERTER 9V 5W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$6.5248 / $6.9100 | Buy Now |
DISTI #
IRM-03-9S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-9S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.4000 / $6.1000 | Buy Now |
DISTI #
709-IRM03-9S
|
Mouser Electronics | AC/DC Power Modules 85-305Vac 9Vout 333mA 3W SMT mnt RoHS: Compliant | 0 |
|
$6.9100 / $7.3200 | Order Now |
DISTI #
70879803
|
RS | Power Supply: DC-DC, SMDt, 3W, 9V@222mA, IRM-03 Series | MEAN WELL IRM-03-9S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 9V@0.333A - 3W - SMD Module RoHS: Compliant |
50 In Stock |
|
$5.4000 / $6.1000 | Buy Now |
DISTI #
IRM-03-9S
|
TME | Converter: AC/DC, 3W, 85÷305VAC, 9VDC, Iout: 333mA, OUT: 1, 77%, PCB Min Qty: 1 | 0 |
|
$5.4000 / $6.1000 | RFQ |
|
Master Electronics | AC/DC Power Supply - 1 Output - 9V@0.333A - 3W - SMD Module RoHS: Compliant |
50 In Stock |
|
$5.4000 / $6.1000 | Buy Now |
Part Details for IRM-03-9S
IRM-03-9S CAD Models
IRM-03-9S Part Data Attributes
|
IRM-03-9S
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-03-9S
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-26/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, UKCA, LPS | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-G14 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 9.225 V | |
Output Voltage-Min | 8.775 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 16.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |
Alternate Parts for IRM-03-9S
This table gives cross-reference parts and alternative options found for IRM-03-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRM-03-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-3-S9 | Board Mount AC-DC Power Supply, 9 Vdc, 0.333 A, 3 W | CUI Inc | IRM-03-9S vs PBO-3-S9 |
PSK-S3-9-L | Chassis Mount Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | IRM-03-9S vs PSK-S3-9-L |
PBO-3C-9 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | IRM-03-9S vs PBO-3C-9 |