Part Details for PSK-S15C-5-T by CUI Inc
Overview of PSK-S15C-5-T by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
10514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
100484S15C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for PSK-S15C-5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0991
|
Newark | Power Supply, Ac-Dc, 5V, 2.7A Rohs Compliant: Yes |Cui PSK-S15C-5-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $25.3400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5 VDC - 2.7 A - 13.5 W - Chassis Mount RoHS: Compliant |
10 Partner Stock |
|
$0 | Buy Now |
Part Details for PSK-S15C-5-T
PSK-S15C-5-T CAD Models
PSK-S15C-5-T Part Data Attributes
|
PSK-S15C-5-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S15C-5-T
CUI Inc
Chassis Mount Power Supply, 5 Vdc, 2.7 A, 13.5 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | Also Operate with 100-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 33.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 13.5 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |