PSK-60-48-DIN
Description: Power Supply Module

Overview of PSK-60-48-DIN by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
BPBS8B21P3LF Amphenol Communications Solutions Din Accessory Cover
65195-001LF Amphenol Communications Solutions Din Accessory Latching Lock

Price & Stock for PSK-60-48-DIN by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ1061
Newark Power Supply, Ite, 48V, 1.25A Rohs Compliant: Yes |Cui PSK-60-48-DIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-PSK-60-48-DIN-ND
DigiKey AC/DC DIN RAIL SUPPLY 48V 60W Min Qty: 1 Lead time: 20 Weeks Container: Tray 5
In Stock
  • 1 $25.6900
$25.6900 Buy Now
DISTI # 47189488
Verical AC/DC Power Supply Single-OUT 48V 1.25A 60W 8-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2035 Americas - 8
  • 1 $9.1530
$9.1530 Buy Now
DISTI # C1S158100204371
Chip1Stop AC to DC Converter Modules RoHS: Compliant 8
  • 1 $22.6000
$22.6000 Buy Now

CAD Models for PSK-60-48-DIN by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSK-60-48-DIN by CUI Inc

PSK-60-48-DIN
CUI Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-08-01
Samacsys Manufacturer
CUI Inc.
Additional Feature
ALSO OPERATES 100 TO 370 VDC INPUT VOLTAGE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXFM-X
Length
135 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
48.96 V
Output Voltage-Min
47.04 V
Output Voltage-Nom
48 V
Package Body Material
PLASTIC/EPOXY
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.04242 Vrms
Seated Height-Max
38.9 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
NO
Width
70 mm
Want to compare parts?
  1. PSK-60-48-DIN
    CUI Inc
    Power Supply Module
    VS

Alternate Parts for PSK-60-48-DIN

This table gives cross-reference parts and alternative options found for PSK-60-48-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-60-48-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VI-RC6M3Z-MVVY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-MVVY-CC
VI-RC6M3Z-EVVYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-EVVYH1-CC
VI-RC6M3Z-CVVYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-CVVYH1-CC
PSK-60-48-T Power Supply Module CUI Inc PSK-60-48-DIN vs PSK-60-48-T
VI-RC6M3Z-MVVYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-MVVYH1-CC
VI-RC6M3Z-IVVYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-IVVYH1-CC
VI-RC6M3Z-IVVY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-IVVY-CC
VI-RC6M3Z-EVVY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-EVVY-CC
VI-RC6M3Z-EVVYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-EVVYH1
VI-RC6M3Z-MVVYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation PSK-60-48-DIN vs VI-RC6M3Z-MVVYH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSK-60-48-DIN by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSK-60-48-DIN by CUI Inc

Select Manufacturer
Which Manufacturer of PSK-60-48-DIN would you like to use for your alert(s)?
  • Please alert me when PSK-60-48-DIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSK-60-48-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSK-60-48-DIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSK-60-48-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSK-60-48-DIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSK-60-48-DIN by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: