PSK-60-48-DIN
vs
PSK-60-48-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-08-01
|
2020-08-01
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
ALSO OPERATES 100 TO 370 VDC INPUT VOLTAGE
|
ALSO OPERATES 100 TO 370 VDC INPUT VOLTAGE
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
90%
|
90%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-PXFM-X
|
R-PXFM-X
|
Length |
135 mm
|
135 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.25 A
|
1.25 A
|
Output Voltage-Max |
48.96 V
|
48.96 V
|
Output Voltage-Min |
47.04 V
|
47.04 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
XFM
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
0.04242 Vrms
|
Seated Height-Max |
38.9 mm
|
38.9 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
60 W
|
60 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
70 mm
|
70 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PSK-60-48-DIN with alternatives
Compare PSK-60-48-T with alternatives