Part Details for PSD813F1A-90JI by STMicroelectronics
Overview of PSD813F1A-90JI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSD813F1A-90JI
PSD813F1A-90JI CAD Models
PSD813F1A-90JI Part Data Attributes
|
PSD813F1A-90JI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD813F1A-90JI
STMicroelectronics
128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD813F1A-90JI
This table gives cross-reference parts and alternative options found for PSD813F1A-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD813F1A-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD813F1A-12JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F1A-90JI vs PSD813F1A-12JI |
PSD813F2A-90UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, PLASTIC, TQFP-64 | STMicroelectronics | PSD813F1A-90JI vs PSD813F2A-90UI |
PSD813F1A-90MI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP52, PLASTIC, QFP-52 | STMicroelectronics | PSD813F1A-90JI vs PSD813F1A-90MI |
PSD813F1A-90UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, TQFP-64 | STMicroelectronics | PSD813F1A-90JI vs PSD813F1A-90UI |
PSD813F1-12J | Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52 | Waferscale Integration Inc | PSD813F1A-90JI vs PSD813F1-12J |
PSD813F1-A-90JI | PSD813F1-A-90JI | STMicroelectronics | PSD813F1A-90JI vs PSD813F1-A-90JI |
PSD813F1A-12UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, TQFP-64 | STMicroelectronics | PSD813F1A-90JI vs PSD813F1A-12UI |
PSD813F2A-90MI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP52, PLASTIC, QFP-52 | STMicroelectronics | PSD813F1A-90JI vs PSD813F2A-90MI |