Part Details for PSD813F2A-90UI by STMicroelectronics
Overview of PSD813F2A-90UI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSD813F2A-90UI
PSD813F2A-90UI CAD Models
PSD813F2A-90UI Part Data Attributes
|
PSD813F2A-90UI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD813F2A-90UI
STMicroelectronics
128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD813F2A-90UI
This table gives cross-reference parts and alternative options found for PSD813F2A-90UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD813F2A-90UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD813F1A-12JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F2A-90UI vs PSD813F1A-12JI |
PSD813F1A-90MI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP52, PLASTIC, QFP-52 | STMicroelectronics | PSD813F2A-90UI vs PSD813F1A-90MI |
PSD813F1A-90UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, TQFP-64 | STMicroelectronics | PSD813F2A-90UI vs PSD813F1A-90UI |
PSD813F1-12J | Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52 | Waferscale Integration Inc | PSD813F2A-90UI vs PSD813F1-12J |
PSD813F1-A-90JI | PSD813F1-A-90JI | STMicroelectronics | PSD813F2A-90UI vs PSD813F1-A-90JI |
PSD813F1A-12UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, TQFP-64 | STMicroelectronics | PSD813F2A-90UI vs PSD813F1A-12UI |
PSD813F2A-90MI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP52, PLASTIC, QFP-52 | STMicroelectronics | PSD813F2A-90UI vs PSD813F2A-90MI |