Part Details for PSD813F1 by Waferscale Integration Inc
Results Overview of PSD813F1 by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD813F1 Information
PSD813F1 by Waferscale Integration Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PSD813F1
PSD813F1 CAD Models
PSD813F1 Part Data Attributes
|
PSD813F1
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD813F1
Waferscale Integration Inc
Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-52 | |
Reach Compliance Code | unknown | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |