Part Details for PS2911-1-F3-AX/K by Renesas Electronics Corporation
Overview of PS2911-1-F3-AX/K by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / | |
PS2911-1-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / | |
PS2911-1-V-F3-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler |
Price & Stock for PS2911-1-F3-AX/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2911-1-F3-AX/K
|
Avnet Asia | RENPS2911-1-F3-AX/K ANALOG:OPTOE (Alt: PS2911-1-F3-AX/K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2911-1-F3-AX/K
|
Avnet Silica | (Alt: PS2911-1-F3-AX/K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PS2911-1-F3-AX/K
PS2911-1-F3-AX/K CAD Models
PS2911-1-F3-AX/K Part Data Attributes
|
PS2911-1-F3-AX/K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-F3-AX/K
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |