-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1401-2-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1803 / $0.1980 | Buy Now |
DISTI #
PS2581AL2-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R - Tape and Reel (Alt: PS2581AL2-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 / $0.2030 | Buy Now |
DISTI #
968-PS2581AL2-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN DIP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
PS2581AL2-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R - Tape and Reel (Alt: PS2581AL2-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 / $0.2030 | Buy Now |
DISTI #
PS2581AL2-F3-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R (Alt: PS2581AL2-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2581AL2-F3-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R (Alt: PS2581AL2-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2581AL2-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2581AL2-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |