Part Details for PS21L-PT02P1-T00 by Carlo Gavazzi Holding AG
Overview of PS21L-PT02P1-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-PT02P1-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS21L-PT02P1-T00
|
TME | Limit switch, plastic roller Ø11mm, NC x2, 10A, PG13,5, IP65, 22mm Min Qty: 1 | 0 |
|
$15.6200 / $18.0300 | RFQ |