Part Details for PS21L-NS11R1-T00 by Carlo Gavazzi Holding AG
Overview of PS21L-NS11R1-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-NS11R1-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4524
|
Newark | Limit Sw, Spst, Roller Lever, 10A, 24Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:24V, Operating Force Max:-, Product Range:Ps21L Series Rohs Compliant: Yes |Carlo Gavazzi PS21L-NS11R1-T00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$25.4900 | Buy Now |
DISTI #
1864-1090-ND
|
DigiKey | SWITCH SNAP ACT DPST 5.5A 130V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$27.5500 / $35.0000 | Buy Now |
DISTI #
225-PS21L-NS11R1-T00
|
Mouser Electronics | Limit Switches 1NO+1NC SNAP ADJ LVR W/ NYL RLR RoHS: Compliant | 5 |
|
$27.7400 / $36.1000 | Buy Now |
DISTI #
70014473
|
RS | Limit Switch, 1NO+1NC/Overlap Slow Action, IP65, PS Series | Carlo Gavazzi Inc. PS21L-NS11R1-T00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$27.8000 / $36.1000 | Buy Now |
|
Onlinecomponents.com | PS 30MM TT 1NO+1NC SNAP(+) HEA |
2 In Stock |
|
$27.0800 / $38.0000 | Buy Now |
DISTI #
PS21L-NS11R1-T00
|
TME | Limit switch, NC + NO, 10A, 1/2" NPT, IP65, No.of mount.holes: 2 Min Qty: 1 | 0 |
|
$20.1100 / $23.2100 | RFQ |
|
Master Electronics | PS 30MM TT 1NO+1NC SNAP(+) HEA |
2 In Stock |
|
$27.0800 / $38.0000 | Buy Now |
|
Neutron USA | Electromechanical limit switch,adjustable lever with nylon roller,30x30mm house | 21 |
|
$101.8800 | Buy Now |