Part Details for PS21865 by Powerex Power Semiconductors
Overview of PS21865 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS21865
PS21865 CAD Models
PS21865 Part Data Attributes:
|
PS21865
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS21865
Powerex Power Semiconductors
AC Motor Controller, 40A, Hybrid, DIP-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T41 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PS21865
This table gives cross-reference parts and alternative options found for PS21865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS21865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS21865-P | AC Motor Controller, 40A, Hybrid, LEAD FREE, DIP-41 | Powerex Power Semiconductors | PS21865 vs PS21865-P |