PS21865
vs
PS21865-P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
POWEREX INC
|
Part Package Code |
DFM
|
DMA
|
Package Description |
,
|
,
|
Pin Count |
41
|
41
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V
|
ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V
|
Analog IC - Other Type |
AC MOTOR CONTROLLER
|
AC MOTOR CONTROLLER
|
JESD-30 Code |
R-XDMA-T41
|
R-XDMA-T41
|
Number of Functions |
1
|
1
|
Number of Terminals |
41
|
41
|
Output Current-Max |
40 A
|
40 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
18.5 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
13 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
|
|
|