Part Details for PS10NG-G by Microchip Technology Inc
Overview of PS10NG-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10NG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS10NG-G-ND
|
DigiKey | IC PWM CONTROLLER 14SOIC Min Qty: 159 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
689-PS10NG-G
|
Mouser Electronics | Supervisory Circuits Quad Pwr Seq Cntlr RoHS: Compliant | 239 |
|
$3.8600 / $5.1000 | Buy Now |
DISTI #
PS10NG-G
|
Microchip Technology Inc | QUAD POWER SEQUENCING CONTROLLER, Projected EOL: 2025-06-13 RoHS: Compliant pbFree: Yes |
1716 Alternates Available |
|
$2.9800 / $5.1000 | Buy Now |
DISTI #
70483989
|
RS | QUAD POWER SEQUENCING CONTROLLER14 SOIC .150in CTUBE | Microchip Technology Inc. PS10NG-G RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 53 Package Multiple: 53 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Controller 14-Pin SOIC N Tube RoHS: Compliant |
254 In Stock |
|
$2.3500 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC PWM CONTROLLER 14SOIC | 1400 |
|
RFQ | |
|
NAC | QUAD POWER SEQUENCING CONTROLLER - Package: 14 SOIC .150in CTUBE RoHS: Compliant Min Qty: 159 Package Multiple: 53 | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
PS10NG-G
|
Avnet Silica | Quad Power Sequencing Controller 14-Pin SOIC Tube (Alt: PS10NG-G) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Controller 14-Pin SOIC N Tube RoHS: Compliant |
254 In Stock |
|
$2.3500 / $2.7300 | Buy Now |
Part Details for PS10NG-G
PS10NG-G CAD Models
PS10NG-G Part Data Attributes:
|
PS10NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PS10NG-G
Microchip Technology Inc
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT OPERATES FROM A -10V TO -90V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS10NG-G
This table gives cross-reference parts and alternative options found for PS10NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS10NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS10NG-G-GM905 | Power Supply Support Circuit | Supertex Inc | PS10NG-G vs PS10NG-G-GM905 |