Part Details for PRMGSCD-5XW by TE Connectivity
Overview of PRMGSCD-5XW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMGSCD-5XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0106
|
Newark | Prmgscd-5Xw = Prmgsd Cots .100 |Cii Te Connectivity PRMGSCD-5XW RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0600 / $66.7000 | Buy Now |
DISTI #
PRMGSCD-5XW-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 40 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7913 | Buy Now |
DISTI #
1617158-3
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole - Bulk (Alt: 1617158-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$49.5010 / $59.5690 | Buy Now |
DISTI #
655-PRMGSCD-5XW
|
Mouser Electronics | Low Signal Relays - PCB PRMGSD COTS .100 RoHS: Not Compliant | 0 |
|
$67.8000 | Order Now |
|
Onlinecomponents.com | PRMGSCD-5XW = PRMGSD COTS .100 | 0 |
|
$52.0700 / $109.0700 | Buy Now |
DISTI #
000000000003353706
|
Sager | Low Signal Relays - PCB PRMGSD COTS .100 Min Qty: 1 | 0 |
|
$53.3700 / $64.5400 | Buy Now |
|
Master Electronics | PRMGSCD-5XW = PRMGSD COTS .100 | 0 |
|
$52.0700 / $109.0700 | Buy Now |
Part Details for PRMGSCD-5XW
PRMGSCD-5XW CAD Models
PRMGSCD-5XW Part Data Attributes
|
PRMGSCD-5XW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMGSCD-5XW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for PRMGSCD-5XW
This table gives cross-reference parts and alternative options found for PRMGSCD-5XW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMGSCD-5XW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMGSCD-5P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | PRMGSCD-5XW vs JMGSCD-5P |
JMSPT-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs JMSPT-5XP |
5-1617543-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs 5-1617543-4 |
JMSC-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs JMSC-5XLS |
MSCT-5S | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs MSCT-5S |
JMSCD-5XMS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs JMSCD-5XMS |
JMSWD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs JMSWD-5XP |
1617158-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs 1617158-2 |
JMGSCD-5LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | PRMGSCD-5XW vs JMGSCD-5LW |
1-1617128-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGSCD-5XW vs 1-1617128-8 |