There are no models available for this part yet.
Overview of MSCT-5S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSCT-5S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X9919
|
Newark | Msct-5S=Mst T05 Trans. Relay |Cii Te Connectivity MSCT-5S RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3500 / $127.6000 | Buy Now | |
DISTI #
MSCT-5S-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 30 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5787 | Buy Now | |
DISTI #
9-1617352-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole - Bulk (Alt: 9-1617352-4) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$94.6950 / $113.9550 | Buy Now | |
DISTI #
655-MSCT-5S
|
Mouser Electronics | Industrial Relays MST T05 TRANS. RELAY RoHS: Compliant | 10 |
|
$118.4400 / $137.7600 | Buy Now | |
Onlinecomponents.com | MSCT-5S=MST T05 TRANS. RELAY RoHS: Compliant | 0 |
|
$97.4500 / $195.6100 | Buy Now | ||
Master Electronics | MSCT-5S=MST T05 TRANS. RELAY RoHS: Compliant | 0 |
|
$97.4500 / $195.6100 | Buy Now |
CAD Models for MSCT-5S by TE Connectivity
Part Data Attributes for MSCT-5S by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
33 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WITH COIL SUPPRESSION DIODE
|
Coil Current(DC)-Max
|
0.05 A
|
Coil Power
|
250 mW
|
Coil Resistance
|
100 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for MSCT-5S
This table gives cross-reference parts and alternative options found for MSCT-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCT-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMGSCD-5P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | MSCT-5S vs JMGSCD-5P |
JMSPT-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs JMSPT-5XP |
5-1617543-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs 5-1617543-4 |
JMSC-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs JMSC-5XLS |
JMSCD-5XMS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs JMSCD-5XMS |
JMSWD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs JMSWD-5XP |
1617158-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs 1617158-2 |
JMGSCD-5LW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | MSCT-5S vs JMGSCD-5LW |
1-1617128-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs 1-1617128-8 |
JMSCT-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MSCT-5S vs JMSCT-5XLS |