Part Details for PRD-3AY0-120 by TE Connectivity
Overview of PRD-3AY0-120 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-3AY0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1540
|
Newark | Relay, Spst-No, 277Vac, 50Vdc, 25A, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:25A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:25A Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-3AY0-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$44.5700 / $52.8900 | Buy Now |
DISTI #
48M7526
|
Newark | Prd-3Ay0-120=Prd |Potter&brumfield Te Connectivity PRD-3AY0-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0700 / $50.9400 | Buy Now |
DISTI #
PB590-ND
|
DigiKey | RELAY GEN PURPOSE SPST 25A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$39.6627 / $50.2400 | Buy Now |
DISTI #
17M1540
|
Avnet Americas | PRD Series Power Relay Open Type 1-Form X (1 NO-DM) 120 VAC 290 Ohm 9.8 VA Silver Screw Termination - Bulk (Alt: 17M1540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 35 Partner Stock |
|
$47.2400 / $55.5000 | Buy Now |
DISTI #
655-PRD-3AY0-120
|
Mouser Electronics | General Purpose Relays SPST-NO-DM 120VAC RoHS: Compliant | 27 |
|
$39.6600 / $50.2400 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 25A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant |
118 In Stock |
|
$29.1100 / $51.7900 | Buy Now |
|
Quest Components | 1 |
|
$69.3120 | Buy Now | |
DISTI #
7-1393127-9
|
TTI | General Purpose Relays PRD-3AY0-120 CONTACTORS Min Qty: 40 Package Multiple: 20 Container: Each | Americas - 0 |
|
$30.2000 / $33.6800 | Buy Now |
DISTI #
AMP7-1393127-9
|
Interstate Connecting Components | PRD-3AY0-120=PRD | 10 |
|
$40.3920 / $43.4992 | Buy Now |
DISTI #
000000000000048868
|
Sager | General Purpose Relays SPST-NO-DM 120VAC Min Qty: 40 | 0 |
|
$30.2500 / $36.3600 | Buy Now |
Part Details for PRD-3AY0-120
PRD-3AY0-120 CAD Models
PRD-3AY0-120 Part Data Attributes
|
PRD-3AY0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-3AY0-120
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 9800mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for PRD-3AY0-120
This table gives cross-reference parts and alternative options found for PRD-3AY0-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRD-3AY0-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGN1X-AC120 | Power/Signal Relay, SPST, Momentary, 9500mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | PRD-3AY0-120 vs MGN1X-AC120 |