Part Details for MGN1X-AC120 by OMRON Corporation
Overview of MGN1X-AC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MGN1X-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGN1XAC120
|
Avnet Americas | POWER RELAY - Bulk (Alt: MGN1XAC120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5472 / $31.7696 | Buy Now |
DISTI #
653-MGN1X-AC120
|
Mouser Electronics | Industrial Relays SHRT SPST-NO-DM 120A RoHS: Not Compliant | 5 |
|
$42.9300 / $51.2500 | Buy Now |
Part Details for MGN1X-AC120
MGN1X-AC120 CAD Models
MGN1X-AC120 Part Data Attributes
|
MGN1X-AC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MGN1X-AC120
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 9500mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 63.5 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(AC)-Max | 0.079 A | |
Coil Power | 9500 mW | |
Coil Resistance | 295 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 63.5mm X 63.5mm X 55.88mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |