Part Details for PRA100I5-1KDLNT by Vishay Intertechnologies
Overview of PRA100I5-1KDLNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRA100I5-1KDLNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRA100I5-1KDLNT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 2006 Size 1K Ohm 0.5% 0.1 W ±10 ppm/°C Isolated 10-Pin SMD T/R - Waffle Pack (Alt: PRA100I5-1KDLNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$15.5236 / $25.0596 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$18.9800 | Buy Now |
Part Details for PRA100I5-1KDLNT
PRA100I5-1KDLNT CAD Models
PRA100I5-1KDLNT Part Data Attributes
|
PRA100I5-1KDLNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I5-1KDLNT
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 2006,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Chip | |
JESD-609 Code | e2 | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2006 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |