Part Details for PRA100I4-100KBLBT by Vishay Intertechnologies
Overview of PRA100I4-100KBLBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRA100I4-100KBLBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2656
|
Newark | Pra 100 I 4 100K 0,1% 0,01% B Tr /Waffle Pack Or Tape & Reel |Vishay PRA100I4-100KBLBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.4900 / $16.1900 | Buy Now |
DISTI #
PRA100I4-100KBLBT
|
Avnet Americas | PRA 100 I 4 100K 0,1% 0,01% B TR - Custom Tape W/Leader (Alt: PRA100I4-100KBLBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.0411 / $16.4295 | Buy Now |
DISTI #
71-PRA100I4-100KBLBT
|
Mouser Electronics | Resistor Networks & Arrays PRA 100 I 4 100K 0,1% 0,01% B TR | 0 |
|
$14.9100 / $16.4000 | Order Now |
Part Details for PRA100I4-100KBLBT
PRA100I4-100KBLBT CAD Models
PRA100I4-100KBLBT Part Data Attributes
|
PRA100I4-100KBLBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-100KBLBT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 1606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |