Part Details for PR3004 by Capar Components Corp
Results Overview of PR3004 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR3004 Information
PR3004 by Capar Components Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PR3004
PR3004 CAD Models
PR3004 Part Data Attributes
|
PR3004
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
PR3004
Capar Components Corp
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR3004
This table gives cross-reference parts and alternative options found for PR3004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR851 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | PR3004 vs MR851 |
EGP30B | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | PR3004 vs EGP30B |
RG3B | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), | PR3004 vs RG3B |
CGRB302-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | PR3004 vs CGRB302-HF |
S381D | Telefunken Microelectronics Gmbh | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | PR3004 vs S381D |
EGP30B | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), | PR3004 vs EGP30B |