Part Details for PR3001 by Capar Components Corp
Overview of PR3001 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PR3001
PR3001 CAD Models
PR3001 Part Data Attributes:
|
PR3001
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
PR3001
Capar Components Corp
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR3001
This table gives cross-reference parts and alternative options found for PR3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR850 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | PR3001 vs MR850 |
CGRB301-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PR3001 vs CGRB301-HF |
GP30A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | PR3001 vs GP30A |