Part Details for PR1206FKE7W0R006Z by YAGEO Corporation
Overview of PR1206FKE7W0R006Z by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1206FKE7W0R006Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-0.006NZCT-ND
|
DigiKey | RES 0.006 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8509 In Stock |
|
$0.3468 / $0.9800 | Buy Now |
DISTI #
PR1206FKE7W0R006Z
|
Avnet Americas | Resistor Metal Foil 0.006Ohm 1% 1206 2-Pin Emboss T/R - Tape and Reel (Alt: PR1206FKE7W0R006Z) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for PR1206FKE7W0R006Z
PR1206FKE7W0R006Z CAD Models
PR1206FKE7W0R006Z Part Data Attributes
|
PR1206FKE7W0R006Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PR1206FKE7W0R006Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.006ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | PURE MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0547 V |