There are no models available for this part yet.
Overview of PQ48033QGA25PRS by SynQor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PQ48033QGA25PRS by SynQor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 151 |
|
RFQ |
CAD Models for PQ48033QGA25PRS by SynQor
Part Data Attributes for PQ48033QGA25PRS by SynQor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYNQOR INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
35 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
82.5 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PQ48033QGA25PRS
This table gives cross-reference parts and alternative options found for PQ48033QGA25PRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48033QGA25PRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48033QGA25NRS-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25NRS-G |
PQ48033QGA25PKA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25PKA |
PQ48033QGA25PVS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QGA25PRS vs PQ48033QGA25PVS |
PQ48033QGA25PYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25PYS |
PQ48033QGA25PKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25PKS |
PQ48033QGA25NNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25NNS |
PQ48033QGA25PNA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25PNA |
PQ48033QGA25NKS-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25NKS-G |
PQ48033QGA25NNS-G | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25NNS-G |
PQ48033QGA25NYA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PRS vs PQ48033QGA25NYA |