Part Details for PQ48033QGA25PNA by SynQor
Overview of PQ48033QGA25PNA by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ48033QGA25PNA
PQ48033QGA25PNA CAD Models
PQ48033QGA25PNA Part Data Attributes
|
PQ48033QGA25PNA
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48033QGA25PNA
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48033QGA25PNA
This table gives cross-reference parts and alternative options found for PQ48033QGA25PNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48033QGA25PNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48033QGA25NYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NYS |
PQ48033QGA25NYA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NYA |
PQ48033QGA25NRA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NRA |
PQ48033QGA25NRS-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NRS-G |
PQ48033QGA25NNA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NNA |
PQ48033QGA25PRA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25PRA |
PQ48033QGA25NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NRS |
PQ48033QGA25NVS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NVS |
PQ48033QGA25PKA | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25PKA |
PQ48033QGA25NKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | SynQor | PQ48033QGA25PNA vs PQ48033QGA25NKS |