Datasheets
PQ30RV31J00H by: Sharp Corp

Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, PLASTIC PACKAGE-4

Part Details for PQ30RV31J00H by Sharp Corp

Overview of PQ30RV31J00H by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PQ30RV31J00H

PQ30RV31J00H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PQ30RV31J00H Part Data Attributes:

PQ30RV31J00H Sharp Corp
Buy Now Datasheet
Compare Parts:
PQ30RV31J00H Sharp Corp Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SHARP CORP
Package Description PLASTIC PACKAGE-4
Reach Compliance Code unknown
Samacsys Manufacturer Sharp Microelectronics
JESD-30 Code R-PSFM-T4
JESD-609 Code e2
Number of Functions 1
Number of Terminals 4
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 30 V
Output Voltage1-Min 1.5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for PQ30RV31J00H

This table gives cross-reference parts and alternative options found for PQ30RV31J00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ30RV31J00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PQ30RV31 Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, PLASTIC PACKAGE-4 Sharp Corp PQ30RV31J00H vs PQ30RV31
PQ30RV2 Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, FULL PACK-4 Sharp Corp PQ30RV31J00H vs PQ30RV2

PQ30RV31J00H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ30RV31J00H by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ30RV31J00H by Sharp Corp

  • Please alert me when PQ30RV31J00H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PQ30RV31J00H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ30RV31J00H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PQ30RV31J00H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ30RV31J00H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ30RV31J00H by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: