Datasheets
PQ30RV2 by: Sharp Corp

Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, FULL PACK-4

Part Details for PQ30RV2 by Sharp Corp

Overview of PQ30RV2 by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for PQ30RV2

PQ30RV2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PQ30RV2 Part Data Attributes

PQ30RV2 Sharp Corp
Buy Now Datasheet
Compare Parts:
PQ30RV2 Sharp Corp Adjustable Positive Standard Regulator, 1.5V Min, 30V Max, PSFM4, FULL PACK-4
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SHARP CORP
Package Description FULL PACK-4
Reach Compliance Code unknown
JESD-30 Code R-PSFM-T4
Number of Functions 1
Number of Terminals 4
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 30 V
Output Voltage1-Min 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

PQ30RV2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ30RV2 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ30RV2 by Sharp Corp

Select Manufacturer
Which Manufacturer of PQ30RV2 would you like to use for your alert(s)?
  • Please alert me when PQ30RV2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ30RV2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ30RV2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ30RV2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ30RV2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ30RV2 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: