Microcontrollers and Processors
PPC440GX-3RF667C
Applied Micro Circuits Corporation
Description: RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552

Overview of PPC440GX-3RF667C by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PPC440GX-3RF667C by Applied Micro Circuits Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-PPC440GX-3RF667C
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 281
RFQ

CAD Models for PPC440GX-3RF667C by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC440GX-3RF667C by Applied Micro Circuits Corporation

PPC440GX-3RF667C
Applied Micro Circuits Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
Package Description
BGA, BGA552,24X24,40
Pin Count
552
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B552
Length
25 mm
Low Power Mode
NO
Number of Terminals
552
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA552,24X24,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.977 mm
Speed
667 MHz
Supply Current-Max
2200 mA
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.5 V
Supply Voltage-Nom
1.55 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC440GX-3RF667C
    Applied Micro Circuits Corporation
    RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552
    VS

Alternate Parts for PPC440GX-3RF667C

This table gives cross-reference parts and alternative options found for PPC440GX-3RF667C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440GX-3RF667C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC440GX-3RF667CZ RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3RF667CZ
PPC440GX-3FF667E RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA552, 25 X 25 MM, PLASTIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3FF667E
PPC440GX-3NF667E RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA552, 25 X 25 MM, ROHS COMPLIANT, PLASTIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3NF667E
Part Number Description Manufacturer Compare
PPC440GX-3CC800C RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, BGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3CC800C
PPC440GP-3FC500CZ RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA552, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GP-3FC500CZ
PPC440GX-3NF667E RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA552, 25 X 25 MM, ROHS COMPLIANT, PLASTIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3NF667E
PPC440GP-3CC400CZ RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, BGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GP-3CC400CZ
PPC440GX-3RF533E RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3RF533E
PPC440GX-3FF533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA552, 25 X 25 MM, PLASTIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3FF533C
PPC440GP-3FC500C RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA552, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GP-3FC500C
IBM25PPC440GP-3FC400E RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA552, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-552 IBM PPC440GX-3RF667C vs IBM25PPC440GP-3FC400E
PPC440GP-3CC500CZ RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, BGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GP-3CC500CZ
PPC440GX-3RF533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 Applied Micro Circuits Corporation PPC440GX-3RF667C vs PPC440GX-3RF533C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC440GX-3RF667C by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC440GX-3RF667C by Applied Micro Circuits Corporation

Select Manufacturer
Which Manufacturer of PPC440GX-3RF667C would you like to use for your alert(s)?
  • Please alert me when PPC440GX-3RF667C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC440GX-3RF667C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC440GX-3RF667C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC440GX-3RF667C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC440GX-3RF667C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC440GX-3RF667C by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: