Part Details for PPC440GX-3FF667E by Applied Micro Circuits Corporation
Overview of PPC440GX-3FF667E by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC440GX-3FF667E
PPC440GX-3FF667E CAD Models
PPC440GX-3FF667E Part Data Attributes
|
PPC440GX-3FF667E
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC440GX-3FF667E
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA552, 25 X 25 MM, PLASTIC, FBGA-552
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA552,24X24,40 | |
Pin Count | 552 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B552 | |
Length | 25 mm | |
Low Power Mode | NO | |
Number of Terminals | 552 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA552,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.977 mm | |
Speed | 667 MHz | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC440GX-3FF667E
This table gives cross-reference parts and alternative options found for PPC440GX-3FF667E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440GX-3FF667E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC440GX-3RF667CZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 | Applied Micro Circuits Corporation | PPC440GX-3FF667E vs PPC440GX-3RF667CZ |
PPC440GX-3CF667CZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, FBGA-552 | Applied Micro Circuits Corporation | PPC440GX-3FF667E vs PPC440GX-3CF667CZ |
PPC440GX-3CF667C | RISC Microprocessor, 32-Bit, 667MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, FBGA-552 | Applied Micro Circuits Corporation | PPC440GX-3FF667E vs PPC440GX-3CF667C |