Part Details for PONA21148DCEC3 by EMCORE Corporation
Overview of PONA21148DCEC3 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PONA21148DCEC3
PONA21148DCEC3 CAD Models
PONA21148DCEC3 Part Data Attributes
|
PONA21148DCEC3
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA21148DCEC3
EMCORE Corporation
EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, E2000/APC, Panel Mount-inline
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | |
Body Breadth | 482.6 mm | |
Body Height | 43.688 mm | |
Body Length or Diameter | 374.904 mm | |
Connection Type | E2000/APC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 0.5 dB | |
Gain-Min | 0.5 dB | |
Mounting Feature | PANEL MOUNT-INLINE | |
Noise Figure-Max | 4.5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 25.118 mW | |
Supply Voltage-Nom | -48 V | |
Surface Mount | NO |
Alternate Parts for PONA21148DCEC3
This table gives cross-reference parts and alternative options found for PONA21148DCEC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PONA21148DCEC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PONA2114-8-DC-EC-03 | EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, E2000/APC Connector, Board/panel Mount | EMCORE Corporation | PONA21148DCEC3 vs PONA2114-8-DC-EC-03 |