Filter Your Search
1 - 10 of 6,496 results
|
PIN-1310-10LR-LC
Finisar Corporation
|
$40.5900 | Transferred | 1.44 µm | 1.26 µm | 1.62 µm | 12 dB | 11.3 Gbps | 3.3 V | SEMICOND OPTICAL AMPLIFIER | ATM | MMF, SMF | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | TO-46 | NO | 11.16 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||||
|
E3X-NA8
OMRON Corporation
|
$106.7812 | Yes | Active | OMRON CORP | unknown | |||||||||||||||||||||||||||||
|
E3X-NA44V
OMRON Corporation
|
$121.9506 | Yes | Active | OMRON CORP | unknown | |||||||||||||||||||||||||||||
|
XA13AAZ5ZZJD
Finisar Corporation
|
$1,430.0000 | Transferred | EDFA AMPLIFIER | FINISAR CORP | unknown | |||||||||||||||||||||||||||||
|
XA17AAZ5ZZJD
Finisar Corporation
|
$1,573.7500 | Transferred | EDFA AMPLIFIER | FINISAR CORP | unknown | |||||||||||||||||||||||||||||
|
PONA21208DCTC0
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | -48 V | EDFA AMPLIFIER | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 1.5 dB | 5 dB | 100 mW | E2000/APC CONNECTOR | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||||||||||||
|
NMOA8200-3564-5005
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.562 µm | -48 V | EDFA AMPLIFIER | 6 dB | 1.7783 W | -72 V | -36 V | 50 °C | FC/UPC CONNECTOR | EMCORE CORP | unknown | |||||||||||||||||||
|
MAFA5000-0S-1104-341-00
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | |||||||||||||||||||||||||||||
|
PONA2124-2-2DC-FC-01
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 5 dB | 251.18 mW | FC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||||||||
|
PONA3032-TC-01-E-2DC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-468, GR-1312 | 2.25 dB | 6 dB | 1.5849 W | SC/UPC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown |