POL-INN014
Premier Magnetics
Description: SMPS Transformer,

Overview of POL-INN014 by Premier Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RAA207702GBM#HC0 Renesas Electronics Corporation POL Converter, S-WFBGA, /

Price & Stock for POL-INN014 by Premier Magnetics

Part # Manufacturer Description Stock Price Buy
DISTI # POL-INN014
Avnet Abacus Power Transformer 5.57:1/13:1/6.5:1 Dual Prim. Dual Sec. 85V to 484V Prim. 12V/5V Sec. (Alt: POL-INN014) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for POL-INN014 by Premier Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POL-INN014 by Premier Magnetics

POL-INN014
Premier Magnetics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PREMIER MAGNETICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Approvals
IEC; UL
Input Voltage-Max
484 V
Input Voltage-Min
85 V
Output Voltage 1
12 V
Output Voltage 2
5 V
Power Rating
17.5 W
Transformer Type
SMPS TRANSFORMER
Want to compare parts?
  1. POL-INN014
    Premier Magnetics
    SMPS Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POL-INN014 by Premier Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POL-INN014 by Premier Magnetics

Select Manufacturer
Which Manufacturer of POL-INN014 would you like to use for your alert(s)?
  • Please alert me when POL-INN014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for POL-INN014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POL-INN014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for POL-INN014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POL-INN014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POL-INN014 by Premier Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: