Part Details for POL-12012 by Premier Magnetics
Overview of POL-12012 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POL-12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-POL-12012TB-ND
|
DigiKey | XFMR LED DR AC/DC CONV 620UH TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
340 In Stock |
|
$2.5500 / $10.6300 | Buy Now |
DISTI #
POL-12012
|
Avnet Abacus | Power Transformer 7.71:1/7.71:1 Single+Auxilary Prim. Single Sec. 265V Prim. 12V Sec. Through Hole (Alt: POL-12012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for POL-12012
POL-12012 CAD Models
POL-12012 Part Data Attributes:
|
POL-12012
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
POL-12012
Premier Magnetics
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Premier Magnetics | |
Additional Feature | TURNS RATIO: 1:7.71 | |
Height | 21 mm | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Output Voltage 1 | 12 V | |
Primary Inductance | 682 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18 mm |