Part Details for POL-05010 by Premier Magnetics
Overview of POL-05010 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POL-05010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-POL-05010TB-ND
|
DigiKey | XFMR LED DR AC/DC CONV 4.2MH TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$2.6700 / $11.1300 | Buy Now |
DISTI #
POL-05010
|
Avnet Abacus | Power Transformer 13:1/11.81:1 Single+Auxilary Prim. Single Sec. 265V Prim. 5V Sec. Through Hole (Alt: POL-05010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |