Part Details for POE70PR-50ED by Coilcraft Inc
Overview of POE70PR-50ED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for POE70PR-50ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE70PR-50ED
|
Mouser Electronics | Audio Transformers / Signal Transformers Forward PoE 70W 100uH 5V 15% RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
|
Coilcraft Direct | PoE transformer, isolation, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 717 |
|
$2.0000 / $3.2600 | Buy Now |
Part Details for POE70PR-50ED
POE70PR-50ED CAD Models
POE70PR-50ED Part Data Attributes
|
POE70PR-50ED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE70PR-50ED
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | FORWARD TRANSFOMER | |
Approvals | AEC-Q200 | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 70 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |