-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 7W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POE70P-12LD by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE70P-12LD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE70P-33L | Coilcraft Inc | SMPS Transformer, 7W, | |
POE70P-12L | Coilcraft Inc | SMPS Transformer, 7W, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE70P-12LD
|
Mouser Electronics | Audio Transformers / Signal Transformers POE70P Flyback 7uH 12 V 0.6 A RoHS: Compliant | 4255 |
|
$2.5700 / $5.6400 | Buy Now |
|
Coilcraft Direct | PoE transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1584 |
|
$1.1900 / $2.5800 | Buy Now |
|
LCSC | SMD-8 Pulse Transformers(LAN) ROHS | 28 |
|
$3.5053 / $5.6026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POE70P-12LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE70P-12LD
Coilcraft Inc
SMPS Transformer, 7W, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 7 W | |
Primary Inductance | 155000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |