-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE35PR-50ED
|
Mouser Electronics | Audio Transformers / Signal Transformers Forward PoE 35W 128uH 5V 15% RoHS: Compliant | 0 |
|
$3.7200 / $8.1800 | Order Now |
|
Coilcraft Direct | PoE transformer, isolation, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 234 |
|
$2.0000 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POE35PR-50ED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE35PR-50ED
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | FORWARD TRANSFOMER | |
Approvals | AEC-Q200 | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 14.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 35 W | |
Primary Inductance | 128 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |