Part Details for POE23PR-33ED by Coilcraft Inc
Overview of POE23PR-33ED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3851G33EDRBT | Texas Instruments | High-Accuracy Voltage Supervisor With Integrated Watchdog Timer 8-SON -40 to 125 | |
TPS3851H33EDRBT | Texas Instruments | High-Accuracy Voltage Supervisor With Integrated Watchdog Timer 8-SON -40 to 125 | |
TPS3851G33EDRBR | Texas Instruments | High-Accuracy Voltage Supervisor With Integrated Watchdog Timer 8-SON -40 to 125 |
Price & Stock for POE23PR-33ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE23PR-33ED
|
Mouser Electronics | Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A RoHS: Compliant | 127 |
|
$3.7200 / $8.1800 | Buy Now |
|
Coilcraft Direct | PoE transformer, isolation, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 237 |
|
$2.0000 / $3.2600 | Buy Now |
Part Details for POE23PR-33ED
POE23PR-33ED CAD Models
POE23PR-33ED Part Data Attributes
|
POE23PR-33ED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE23PR-33ED
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | FLYBACK TRANSFORMER | |
Approvals | AEC-Q200 | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 23 W | |
Primary Inductance | 21 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |