Part Details for POE13W3VERS by Eaton Bussmann
Overview of POE13W3VERS by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE13W3VERS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001184966
|
Sager | Eaton Corporation | 0 |
|
Buy Now |
Part Details for POE13W3VERS
POE13W3VERS CAD Models
POE13W3VERS Part Data Attributes
|
POE13W3VERS
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
POE13W3VERS
Eaton Bussmann
13 W, SMPS TRANSFORMER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 10 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 29.5 V | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 7 V | |
Output Voltage 2 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 13 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18 mm |
Alternate Parts for POE13W3VERS
This table gives cross-reference parts and alternative options found for POE13W3VERS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POE13W3VERS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POE13W3VERS-R | 13 W, SMPS TRANSFORMER, ROHS COMPLIANT | Eaton Bussmann | POE13W3VERS vs POE13W3VERS-R |
POE13W3VERS | SMPS Transformer, 13W | Cooper Industries | POE13W3VERS vs POE13W3VERS |
POE13W3VERS-R | SMPS Transformer, 13W, ROHS COMPLIANT | Cooper Industries | POE13W3VERS vs POE13W3VERS-R |