There are no models available for this part yet.
Overview of POE-24S-AFI- by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for POE-24S-AFI- by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POE-24S-AFI--ND
|
DigiKey | POE SPLITTER 12W 24V DESKTOP Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000003704127
|
Sager | Power over Ethernet - PoE | 0 |
|
Buy Now |