Part Details for PNP3WVJR-73-0R27 by YAGEO Corporation
Overview of PNP3WVJR-73-0R27 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP3WVJR-73-0R27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP3WVJR-73-0R27-ND
|
DigiKey | RES 0.27 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 270m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1559 / $0.1793 | RFQ |
Part Details for PNP3WVJR-73-0R27
PNP3WVJR-73-0R27 CAD Models
PNP3WVJR-73-0R27 Part Data Attributes
|
PNP3WVJR-73-0R27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP3WVJR-73-0R27
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.27ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34 mm | |
Manufacturer Series | PNP-V | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PNP-V | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for PNP3WVJR-73-0R27
This table gives cross-reference parts and alternative options found for PNP3WVJR-73-0R27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP3WVJR-73-0R27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP3WVJT-73-0R27 | Fixed Resistor, Wire Wound, 3W, 0.27ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP3WVJR-73-0R27 vs PNP3WVJT-73-0R27 |