Part Details for PNP3WVJT-73-0R27 by YAGEO Corporation
Overview of PNP3WVJT-73-0R27 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP3WVJT-73-0R27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP3WVJT-73-0R27-ND
|
DigiKey | RES 0.27 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 270m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1554 / $0.1787 | RFQ |
Part Details for PNP3WVJT-73-0R27
PNP3WVJT-73-0R27 CAD Models
PNP3WVJT-73-0R27 Part Data Attributes
|
PNP3WVJT-73-0R27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP3WVJT-73-0R27
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.27ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PNP-V | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |