Part Details for PNF14-10R-C by Panduit Corp
Overview of PNF14-10R-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF14-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8058
|
Newark | Terminal, Ring Tongue, M5, 14Awg, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pnf Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-10R-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.3800 | Buy Now |
DISTI #
298-15529-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
332 In Stock |
|
$1.1740 / $1.5100 | Buy Now |
DISTI #
PNF14-10R-C
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 7.92mm Tin - Bulk (Alt: PNF14-10R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8774 | Buy Now |
DISTI #
644-PNF14-10R-C
|
Mouser Electronics | Terminals RING 16-14AWG #10 RoHS: Compliant | 1460 |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
70518733
|
RS | Ring Terminal 16 - 14 AWG #10 stud size nylon insulated | Panduit PNF14-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 220 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
PANPNF14-10R-C
|
Heilind Electronics | Ring Terminal, nylon 16 - 14 insulated, | Americas - 0 in Stock |
|
$1.1717 / $1.4998 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 16 – 14 AWG, #10 stud size, funnel entry, nylon insulated, standard package. RoHS: Compliant |
403 In Stock 9400 Factory Stock |
|
$1.2300 / $1.3600 | Buy Now |
DISTI #
76440225
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 21.72mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 2249 | Americas - 400 |
|
$1.7114 / $1.8013 | Buy Now |
|
Bristol Electronics | 1037 |
|
RFQ | ||
|
Quest Components | 829 |
|
$1.0511 / $2.5480 | Buy Now |
Part Details for PNF14-10R-C
PNF14-10R-C CAD Models
PNF14-10R-C Part Data Attributes:
|
PNF14-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-10R-C
This table gives cross-reference parts and alternative options found for PNF14-10R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-10R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PNF14-10R-C vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | PNF14-10R-C vs MS25036-108 |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | PNF14-10R-C vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PNF14-10R-C vs 190730088 |
PNF14-10R-M | Ring Terminal | Panduit Corp | PNF14-10R-C vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | PNF14-10R-C vs 36160 |