Part Details for PNF14-10R-3K by Panduit Corp
Overview of PNF14-10R-3K by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNF14-10R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2249
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PNF14-10R-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4890 | Buy Now |
DISTI #
07AH2248
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PNF14-10R-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
298-11448-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8813 In Stock |
|
$0.4136 / $0.5700 | Buy Now |
DISTI #
PNF14-10R-3K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.59mm 7.87mm Tin Reel - Tape and Reel (Alt: PNF14-10R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3091 | Buy Now |
DISTI #
644-PNF14-10R-3K
|
Mouser Electronics | Terminals NYLON INSUL FORK TER RoHS: Compliant | 0 |
|
$0.3860 / $0.4050 | Order Now |
DISTI #
V72:2272_07007598
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 21.59mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 2637 |
|
$0.3049 / $0.3449 | Buy Now |
DISTI #
71091642
|
RS | Ring Terminal, nylon insulated, funnel entry, 16 - 14 AWG, #10 stud size. | Panduit PNF14-10R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2710 |
|
$0.3210 | Buy Now |
DISTI #
PANPNF14-10R-3K
|
Heilind Electronics | Ring Terminal, nylon 16 - 14 insulated, | Americas - 24750 in Stock |
|
$0.2236 / $0.2344 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 – 14 AWG, #10 stud size. RoHS: Compliant |
6000 In Stock 237000 Factory Stock |
|
$0.4035 / $0.4254 | Buy Now |
DISTI #
64937462
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 21.59mm Tin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 6000 |
|
$0.5674 / $0.5908 | Buy Now |
Part Details for PNF14-10R-3K
PNF14-10R-3K CAD Models
PNF14-10R-3K Part Data Attributes:
|
PNF14-10R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10R-3K
Panduit Corp
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-10R-3K
This table gives cross-reference parts and alternative options found for PNF14-10R-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-10R-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PNF14-10R-3K vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | PNF14-10R-3K vs MS25036-108 |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | PNF14-10R-3K vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PNF14-10R-3K vs 190730088 |
PNF14-10R-M | Ring Terminal | Panduit Corp | PNF14-10R-3K vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | PNF14-10R-3K vs 36160 |