Part Details for PN115 by Panasonic Electronic Components
Overview of PN115 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PN115
PN115 CAD Models
PN115 Part Data Attributes:
|
PN115
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN115
Panasonic Electronic Components
Photo Transistor, 900nm, 0.01A I(C), LSTLR103-001, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LSTLR103-001, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | SIDE VIEW, HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Infrared Range | YES | |
Light Current-Nom | 4.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000005 s | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO |
Alternate Parts for PN115
This table gives cross-reference parts and alternative options found for PN115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNZ115 | Photo Transistor, 900nm, 0.01A I(C), LSTLR103-001, 3 PIN | Panasonic Electronic Components | PN115 vs PNZ115 |